Fischer 534992 DuoPower Plug Set adaptive for Universal applications

MPN
534992
Brand
Fischer
EAN-13
4048962237016
Order Code
03-4921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Fischer DuoPower 5 x 25 K NV plug is a versatile and reliable fastener. It combines two material components for optimal force distribution and high load capacities. Ideal for use in concrete, stone, and drywall applications, it ensures secure and enduring anchoring.
Type Duopower plug
Length 25mm
Fixing Hole Diameter 5mm
(Ø) 5mm
Dim (Ø x L) 5 mm x 25 mm
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot