Fischer 532756 N Green Nail Plug 6x60 mmrenewable materials 1 set

MPN
532756
Brand
Fischer
EAN-13
4048962218718
Order Code
03-4914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fischer nail plug, model 532756, features a green plug with measurements of 6 x 60 mm for secure fastening. It is typically used in concrete, solid brick, and natural stone applications. This set by Fischer provides reliable and durable installation solutions for various construction projects.
Type Nail plug
Length 60mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 60 mm
Material Plastic nail plug
Suitable For Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal

Reviews

Be the first to submit a review

Trustpilot