Fischer 532738 MS brass Plug 28mm for metric threads 1 set

MPN
532738
Brand
Fischer
EAN-13
4048962218534
Order Code
03-4903
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Fischer 532738 is a brass plug measuring 28 mm, known for its durability. It's ideal for secure fitting, often used in construction or DIY projects. This quality set ensures a reliable connection in various applications.
Type Brass plug
Length 28mm
Material Brass
Outside Ø 10mm

Reviews

Be the first to submit a review

Trustpilot