Fischer 532691 window frame Plug metal sleeve galvanised steel 10mm

MPN
532691
Brand
Fischer
EAN-13
4048962218077
Order Code
03-4877
Country of Origin
China
View Full Product Range (8)

Discontinued


The Fischer window frame plug 532691 is designed for secure fastening in concrete and solid building materials. This 132 mm plug, ideal for window frame installations, ensures durability and stability in construction projects. Typically used in conjunction with bolts, it provides strong anchorage support in structural frameworks.
Type Window frame plug
Length 132mm
Material zinc galvanized
(Ø) 10mm
Dim (Ø x L) 10 mm x 132 mm
Outside Ø 10mm

Trustpilot