Fischer 532678 SXR Plug 10x120mm Nylon hexagon Screw for solid materials

MPN
532678
Brand
Fischer
EAN-13
4048962217995
Order Code
03-4869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fischer SXR 10 x 120 SS K NV plug (long) is a high-quality fastening solution designed for secure anchoring in concrete and solid materials. Measuring 120 mm, it is ideal for heavy-duty applications such as securing beams or railings. Manufactured by Fischer, this durable plug ensures reliable performance in construction and renovation projects.
Type Plug (long)
Length 120mm
Fixing Hole Diameter 10mm
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot