Fischer 532660 FTP K Plug Set for securing in aerated Concrete 50mm

MPN
532660
Brand
Fischer
EAN-13
4048962217834
Order Code
03-4865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fischer's foamed concrete plug, model FTP K 6 K NV, features a 50 mm length for secure installations. It is designed for use in foamed concrete applications, providing a strong and reliable hold. This set, identified by the product number 532660, is ideal for professionals needing dependable fastening solutions in construction projects.
Type Foamed concrete plug
Length 50mm
Fixing Hole Diameter 8mm
Suitable For Foamed concrete wall

Reviews

Be the first to submit a review

Trustpilot