Fischer 532657 Spring Toggle robust Nylon Plug ideal for masonry

MPN
532657
Brand
Fischer
EAN-13
4048962217803
Order Code
03-4862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Fischer manufactures the S 12 K NV spring toggle, a 60 mm, 12 mm fastening solution. These toggles are ideal for securing items to hollow or cavity walls, providing strong and reliable support. The Fischer 532657 set is commonly used in applications like installing ceiling fixtures or mounting lightweight objects.
Type Spring toggle
Length 60mm
Material Nylon
(Ø) 12mm
Dim (Ø x L) 12 mm x 60 mm
Outside Ø 12mm
Screw diameter 9mm
Suitable For Concrete, natural stone with dense structure, solid brick, limestone solid brick, hollow slabs made from brick, concrete etc.

Reviews

Be the first to submit a review

Trustpilot