Christmas Opening Hours and Delivery Dates here

Fischer 532656 threaded rod electrogalvanized steel 120 mm1 set

Order Code:

03-4861

Brand: Fischer MPN: 532656 EAN-13: 4048962217797
  • Country of Origin: Germany
  • View All

Discontinued


Fischer's FIS GS M10 x 165 threaded plug, part number 532656, is designed for secure and reliable anchoring. This 120mm length allows for sturdy fastening in various construction materials. Typical applications include mounting of structural components and other heavy-duty installations.
Type Treaded plug
Length 120mm
Material Steel
(Ø) 12mm
Dim (Ø x L) 12 mm x 120 mm
Material properties rust-proof
Outside Ø 12mm

Trustpilot