Fischer 522704 SXRL Plug Long Shaft Anchor T40-drive 10x180mm 50pcs

MPN
522704
Brand
Fischer
EAN-13
4048962180794
Order Code
03-4853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £118.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 02/12/2026

The Fischer Langschaftdübel SXRL 10x180 T is a long plug measuring 180 mm with a diameter of 10 mm, ideal for secure anchoring. It is suitable for use in a variety of materials, providing strong hold in construction and assembly applications. This product comes in a pack of 50, fulfilling bulk requirements efficiently.
Type Plug (long)
Length 180mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 180 mm

Reviews

Be the first to submit a review

Trustpilot