Fischer 519777 HM-S Cavity Plug 6x37mm 50pc versatile for plate materials

MPN
519777
Brand
Fischer
EAN-13
4048962164893
Order Code
03-4844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £26.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fischer cavity plug, model HM 6 x 37 S, is designed for secure fastening in hollow walls. It features a diameter of 37 mm and is packed in quantities of 50. Commonly used in construction and renovation projects, it provides reliable anchorage for wall fixtures.
Type Cavity plug
Length 37mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 37 mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot