Fischer 519774 HM-S Cavity plugs versatile for metric screws 50pcs

MPN
519774
Brand
Fischer
EAN-13
4048962164879
Order Code
03-4842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £26.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Fischer cavity plug 519774 is designed for secure mounting with dimensions of 52 mm by 10 mm. Manufactured by Fischer, it features robust performance, ideal for cavity walls. Typical applications include installing fixtures in hollow spaces with high reliability for up to 50 pieces per pack.
Type Cavity plug
Length 52mm
Width 180.0000mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 52 mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot