Fischer 519022 FPX-I foamed Concrete anchor 10x75 mm25pcs electro-galvanised

MPN
519022
Brand
Fischer
EAN-13
4048962158366
Order Code
03-4832
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £98.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fischer is the manufacturer of the foamed concrete anchor, which measures 75 mm with a 10 mm diameter. The Fischer 519022 is designed for secure anchoring in foamed or aerated concrete surfaces. It is typically used in construction and building tasks that require reliable fixing in lightweight substrates.
Type Foamed concrete anchor
Length 75mm
Fixing Hole Diameter 14mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 75 mm
Material zinc galvanized
Product type description FPX-I

Reviews

Be the first to submit a review

Trustpilot