Fischer 513840 Nail Plug Set 100pcs polyamide zinc-coated screw

MPN
513840
Brand
Fischer
EAN-13
4048962131253
Order Code
03-4825
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Fischer nail plug 513840 is a durable fastening solution, 40 mm in length and 6 mm in diameter. It is typically used for secure fastening in solid materials like concrete or masonry. This product is particularly useful in construction and building applications, providing a reliable hold.
Type Nail plug
Length 40mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot