Fischer 510662 Drywall anchor 1 Set high-quality Nylon no pre-drilling

MPN
510662
Brand
Fischer
EAN-13
4048962102543
Order Code
03-4821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Fischer drywall anchor is designed for secure fastening in gypsum plasterboard. Measuring 22 mm, it is ideal for mounting light objects without pre-drilling. Typical applications include attaching fixtures such as lights, shelves, or curtain rails.
Type Drywall anchor
Length 22mm
Material Zinc diecasting
Outside Ø 6mm

Reviews

Be the first to submit a review

Trustpilot