Fischer 503791 FIS GS threaded rod 120 mmelectrogalvanised steel

MPN
503791
Brand
Fischer
EAN-13
4048962059373
Order Code
03-4814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.39
10+ £7.94
100+ £7.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fischer FIS GS M10 x 120 K NV is a threaded plug made by Fischer, measuring 120 mm in length and 12 mm in diameter. It is part of a set, typically used in construction and anchoring applications. Main attributes include high reliability and compatibility with M10 fixtures.
Type Treaded plug
Length 120mm
Material Steel
(Ø) 12mm
Dim (Ø x L) 12 mm x 120 mm
Material properties rust-proof
Outside Ø 12mm

Reviews

Be the first to submit a review

Trustpilot