Fischer 503784 SXR Plug high-quality Nylon secure metal constructions

MPN
503784
Brand
Fischer
EAN-13
4048962059304
Order Code
03-4807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fischer SXR 10 x 100 SS K NV plug is a long, reliable fixing solution, measuring 100 mm in length. It is designed for secure anchoring in a variety of materials, making it suitable for both concrete and solid brick applications. Typically used in construction, this plug set ensures high load-bearing capacity and durability.
Type Plug (long)
Length 100mm
Fixing Hole Diameter 10mm
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot