Fischer 503780 SXR-T Plug 100mm Nylon Plug with countersunk screw

MPN
503780
Brand
Fischer
EAN-13
4048962059267
Order Code
03-4803
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 120mm 140mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fischer produces the SXR 10 x 100 T K NV plug, designed for secure fastening in concrete and masonry. This long 100 mm plug is suitable for medium to heavy loads, providing reliable hold and stability. Typically used in construction and renovation projects, it supports structural and decorative applications.
Type Plug (long)
Length 100mm
Fixing Hole Diameter 10mm
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot