Fischer 48043 HM-S Cavity Plug 20pcs versatile for 3-50mm panels

MPN
48043
Brand
Fischer
EAN-13
4006209480434
Order Code
03-4798
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer 48043 cavity plug, measuring 60 mm, is used for secure anchoring in hollow walls. This plug set includes 20 pieces, suitable for light to medium weight fixings. Ideal for use in plasterboard and chipboard walls for mounting shelves or fixtures.
Type Cavity plug
Length 60mm
Material Metal
Screw diameter 6mm

Reviews

Be the first to submit a review

Trustpilot