Fischer 45300 foam Concrete grey 750ml flame retardant B1 high yield 45L

MPN
45300
Brand
Fischer
EAN-13
4006209453001
Order Code
03-4795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/12/2026

Fischer 45300 is a foam adhesive available in a 750 ml container, produced by Fischer. It features a factory colour of concrete grey and is designed for use with foam guns. This adhesive is typically used for sealing, filling, and insulating applications.
Type Foam (foam guns)
EUH statements/EUH phrases EUH 204: Contains isocyanates. May produce an allergic reaction
Factory colour Concrete grey
Hazard warning Danger
Heat resistance -40 upto +90°C
Processing time 5 - 8 hrs
Suitable For Plaster/plasterboard Eloxal Plaster Sand-lime brick Timber Plastics (not on PE, PP, Teflon, Silicon) Masonry Metals Concrete

Reviews

Be the first to submit a review

Trustpilot