Fischer 40301 PU S 750 beige spray foam 750 ml insulates and fills joints

MPN
40301
Brand
Fischer
EAN-13
4006209403013
Order Code
03-4794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 21/11/2026

Fischer PU S 750 spray foam is an adhesive available in a 750 ml container, featuring a factory colour of beige. This versatile glue offers excellent expansion and adhesion properties, making it ideal for sealing and insulating applications. It is commonly used in construction for filling gaps, bonding materials, and preventing drafts.
Type Spray foam
Colour Beige
Package Size 750ml
Package Type Aerosol
Food ProcessingSafe No
Heat resistance -40 upto +90°C
Suitable For Plaster/plasterboard Eloxal Plaster Sand-lime brick Timber Plastics (not on PE, PP, Teflon, Silicon) Masonry Metals Concrete

Reviews

Be the first to submit a review

Trustpilot