Fischer 090934 FH II 12/10 S K NV heavy duty anchor hex head 12mm

MPN
090934
Brand
Fischer
EAN-13
4006209909348
Order Code
03-4778
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Fischer heavy duty anchor FH II 12/10 S K NV is a robust and reliable fastening solution. It is designed for secure attachment in concrete and other solid materials, ideal for industrial and construction applications. This 12 mm anchor set, identified by 090934, ensures dependable performance for high-load installations.
Type Heavy duty anchor
Material Steel
(Ø) 12mm
Dim (Ø) 12mm
Material properties zinc galvanized
Outside Ø 12mm

Reviews

Be the first to submit a review

Trustpilot