Fischer 090932 HM-S Cavity metal Plug metric Screw wall fixing set

MPN
090932
Brand
Fischer
EAN-13
4006209909324
Order Code
03-4776
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Fischer HM 6 x 52 S K NV cavity plug is designed for securing fixtures in hollow and cavity walls. It features a length of 52 mm and a diameter of 12 mm, ensuring reliable anchoring. Ideal for use in construction or DIY projects, it offers strong and durable support.
Type Cavity plug
Length 52mm
Fixing Hole Diameter 12mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 52 mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot