Fischer 090931 HM-S Cavity metal Plug versatile for panel materials

MPN
090931
Brand
Fischer
EAN-13
4006209909317
Order Code
03-4775
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fischer HM 6 x 37 S K NV is a cavity plug designed for secure mounting in hollow walls. This durable plug measures 37 mm in length and 12 mm in diameter, ensuring firm anchorage. Typical applications include attaching fixtures and fittings to plasterboard or other cavity surfaces.
Type Cavity plug
Length 37mm
Fixing Hole Diameter 12mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 37 mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot