Fischer 090926 HM-H Cavity Plug 1 Set 65mm for all plate materials

MPN
090926
Brand
Fischer
EAN-13
4006209909263
Order Code
03-4771
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Fischer cavity plug HM 5 x 65 WH K NV is a versatile fastener with a length of 65 mm and a drilling diameter of 10 mm. Ideal for use in hollow spaces, it is suitable for a range of lightweight and medium-duty installations. The plug ensures secure anchorage and is perfect for use in plasterboard, chipboard, and other cavity substrates.
Type Cavity plug
Length 65mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 65 mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot