Fischer 090925 HM Cavity Plug 5x37 mmfor lamps and pictures fixing

MPN
090925
Brand
Fischer
EAN-13
4006209909256
Order Code
03-4770
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Fischer manufactures the HM 5 x 37 WH K NV cavity plug, known for its 37 mm length and 10 mm diameter, suitable for hollow wall installations. The robust design ensures secure fastening in plasterboard, wood, or similar materials. This set, identified by code 090925, is ideal for mounting or anchoring lightweight fittings in cavity walls.
Type Cavity plug
Length 37mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 37 mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot