Fischer 084334 N-S Nail Plug 60mm Nylon Plug with galvanised screw

MPN
084334
Brand
Fischer
EAN-13
8590369843346
Order Code
03-4737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fischer nail plug set includes plugs measuring 60 mm in length and 6 mm in diameter. It is designed for secure and reliable fastening in concrete and solid building materials. This nail plug is typically used for mounting light fixtures, shelves, or brackets.
Type Nail plug
Length 60mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 60 mm
Material Plastic nail plug
Suitable For Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal

Reviews

Be the first to submit a review

Trustpilot