Fischer 060524 Toolbox Empty 1pc Red Durable and Compact

MPN
060524
Brand
Fischer
EAN-13
4006209605240
Order Code
03-4733
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Fischer Tool box, model 060524, is an empty tool storage solution known for its durable construction. It is typically used by professionals and DIY enthusiasts to organise and transport tools. Main features include robust design and ample storage capacity.
Type Tool box (empty)
Dim (L x W x H) 420 x 250 x 120 mm
Factory colour Red
Height 120mm
Length 420mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot