Fischer 045478 N-S Nail Plug Nylon 8x100 mmfor wood construction

MPN
045478
Brand
Fischer
EAN-13
8590369454788
Order Code
03-4713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fischer Nail Plug 045478 is a durable fixing solution with an 8 mm diameter and 100 mm length. It is designed for secure attachment in solid building materials, such as concrete and masonry. This set is ideal for heavy-duty installations like anchoring pipes, wires, or fixtures.
Type Nail plug
Length 100mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 100 mm
Material Plastic nail plug
Suitable For Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal

Reviews

Be the first to submit a review

Trustpilot