First Base FB3 CLA Padded Baseball Cap Black

3M Brand: 3M
The 3M™ FIRST BASE™ 3 Black Push Cap is a headshield according to EN 812:A1.This impact Cap in the Baseball Cap style is made from light micro fiber fabric, which reduces moisture and allows air circulation. The ventilation through the side nets increases the breathability and comfort in addition.A flexible, patented shell made of acrylonitrile-butadiene-styrene (ABS) protects against impacts and floor wounds, and also ensures a special wearing comfort through its ergonomic shape. The design offers better coverage for a large bandwidth of head sizes. The shortened screen (55 mm) enables a better upwards view.Available in many different colors, can be embroidered with an optional individual logo.
Description Image Product Buy Pricing (Ex VAT) Colour Material Weight Type
3M HC24BLK/RP FB3 CLA First Base FB3 CLA Padded Baseball Cap Black
3M HC24BLK/RP FB3 CLA First Base FB3 CLA Padded Baseball Cap Black
Standard range
Order code: 87-8842
MPN: HC24BLK/RP FB3 CLA

Despatched within 4 working days - 65 in stock
1+ £17.65
10+ £16.70
Price per unit Ex VAT
Black Polyester Baseball Cap
3M HC24BLK/SP FB3 CLA First Base FB3 CLA Padded Baseball Cap Black
3M HC24BLK/SP FB3 CLA First Base FB3 CLA Padded Baseball Cap Black
Standard range
Order code: 87-8843
MPN: HC24BLK/SP FB3 CLA

Despatched within 4 working days - 22 in stock
1+ £18.01
Price per unit Ex VAT
Black 200g Baseball Cap
3M HC24NB/MP FB3 CLA First Base FB3 CLA Padded Baseball Cap Marine Blue
3M HC24NB/MP FB3 CLA First Base FB3 CLA Padded Baseball Cap Marine Blue
Standard range
Order code: 87-8844
MPN: HC24NB/MP FB3 CLA

Despatched within 4 working days - 198 in stock
1+ £17.54
Price per unit Ex VAT
Marine blue 200g Baseball Cap
3M HC24NB/RP FB3 CLA First Base FB3 CLA Padded Baseball Cap Marine Blue
3M HC24NB/RP FB3 CLA First Base FB3 CLA Padded Baseball Cap Marine Blue
Standard range
Order code: 87-8845
MPN: HC24NB/RP FB3 CLA

Despatched within 4 working days - 54 in stock
1+ £17.00
Price per unit Ex VAT
Marine blue Polyester Baseball Cap
3M HC24NB/SP FB3 CLA First Base FB3 CLA Padded Baseball Cap Marine Blue
3M HC24NB/SP FB3 CLA First Base FB3 CLA Padded Baseball Cap Marine Blue
Standard range
Order code: 87-8846
MPN: HC24NB/SP FB3 CLA

Available to back orderPlease contact us for lead time
1+ £17.92
Price per unit Ex VAT
Marine blue 200g Baseball Cap
3M HC24RB/RP FB3 CLA First Base FB3 CLA Padded Baseball Cap Royal Blue
3M HC24RB/RP FB3 CLA First Base FB3 CLA Padded Baseball Cap Royal Blue
Standard range
Order code: 87-8847
MPN: HC24RB/RP FB3 CLA

Despatched within 4 working days - 38 in stock
1+ £18.80
10+ £17.80
50+ £17.47
Price per unit Ex VAT
Royal blue Polyester Baseball Cap

Trustpilot