3M HC24NB/MP FB3 CLA First Base FB3 CLA Padded Baseball Cap Marine Blue

MPN
HC24NB/MP FB3 CLA
Brand
3M
GTIN-14
04054596714861
Order Code
87-8844
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

The 3M™ First Base™ 3 marine blue push Cap is a head guard according to EN 812:A1.This impact Cap in the Baseball Cap style is made from light micro fibre fabric, which reduces moisture and allows air circulation. The ventilation through the side nets increases the breathability and comfort in addition. A flexible, patented shell made of acrylonitrile-butadiene-styrene (ABS) protects against impacts and floor wounds, and also ensures a special wearing comfort through its ergonomic shape. The design offers better coverage for a large bandwidth of head sizes. The micro screen (25 mm) allows a better upward view. Available in many different colours, can be embroidered with an optional individual logo.
Type Baseball Cap
Colour Marine blue
Weight 200g

Reviews

Be the first to submit a review

Trustpilot