FireAngel NM-CO-10X-INT CO Detector 10-Year Battery, Wireless Retrofit

MPN
NM-CO-10X-INT
Brand
FireAngel
EAN-13
0816317004941
Order Code
09-1490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 13/10/2026

The FireAngel NM-CO-10X-INT is a wireless, battery-powered carbon monoxide detector with a 10-year lifespan. It is designed to detect carbon monoxide gas and emit an alarm to alert users to its presence. This detector is ideal for retrofitting in homes to ensure safety against carbon monoxide exposure.
Type Carbon monoxide detector
Power Source battery-powered
Colour White
Depth 37.7mm
detects Carbon monoxide
Dimensions (W x H x D) 113.9 x 93 x 37.7 mm
Height 93mm
Weight 0.262
Width 113.9mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot