FireAngel FA3322-EUX10 CO Detector 10-Year Battery Colour LCD Display

MPN
FA3322-EUX10
Brand
FireAngel
EAN-13
0816317005948
Order Code
09-1482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £42.62 £38.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 12/10/2026

The FireAngel FA3322-EUX10 carbon monoxide detector is a reliable device designed to detect dangerous CO levels. It features a 10-year battery life, ensuring long-term protection without frequent battery changes. Ideal for home use, it alerts occupants with a gas alarm sounder to the presence of carbon monoxide.
Type Carbon monoxide detector
Power Source battery-powered
Colour White
Depth 31mm
Detector features incl. 10-year battery
detects Carbon monoxide
Dimensions (W x H x D) 129 x 76 x 31 mm
Height 76mm
Weight 121g
Width 129mm

Reviews

Be the first to submit a review

Trustpilot