FireAngel FA-6215-INT Heat Detector, Thermotek, Easy Maintain, Dustproof

MPN
FA-6215-INT
Brand
FireAngel
EAN-13
0816317006396
Order Code
09-1487
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The FireAngel FA-6215-INT heat detector is battery-powered, measuring 118.1 mm in diameter and 41.3 mm in height. This device provides reliable fire protection, making it suitable for kitchens or garages where smoke alarms may not be appropriate. Its compact and wireless design ensures easy installation and maintenance.
Type Heat detector
Power Source battery-powered
Diameter 118.1mm
Dimensions (Ø x H) 118.1 mm x 41.3 mm
Height 41.3mm
SPL 85
Weight 165g

Reviews

Be the first to submit a review

Trustpilot