FireAngel FA-6120-INT Smoke Detector, 10-Year Battery, Easy Install

MPN
FA-6120-INT
Brand
FireAngel
EAN-13
0816317006402
Order Code
09-1486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The FireAngel FA-6120-INT smoke detector features a 10-year battery and is compact at 118.1 mm in diameter and 31.5 mm in height. It provides reliable fire protection and is suitable for use as a vds smoke detector in homes and offices. Its wireless capability makes it ideal for easy and flexible installation in various settings.
Type Smoke detector
Power Source battery-powered
Colour White
Detector features incl. 10-year battery
Diameter 118.1mm
Dimensions (Ø x H) 118.1 mm x 31.5 mm
Height 31.5mm
SPL 85
Weight 138g

Reviews

Be the first to submit a review

Trustpilot