FireAngel FA-6115-INT Smoke Detector Battery-Powered Compact Size

MPN
FA-6115-INT
Brand
FireAngel
EAN-13
0816317006419
Order Code
09-1485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The FireAngel FA-6115-INT Smoke Detector is a battery-powered device with dimensions of 118.1 mm in diameter and 31.5 mm in height. This compact smoke alarm is designed for fire protection and can be used as a wireless fire or smoke alarm in homes or offices. It is suitable for those seeking a reliable and easily installed fire detection solution.
Type Smoke detector
Power Source battery-powered
Certification EN14604
Colour White
Diameter 118.1mm
Dimensions (Ø x H) 118.1 mm x 31.5 mm
Height 31.5mm
Weight 185g

Reviews

Be the first to submit a review

Trustpilot