Finder Timers & Controllers Timer 610313

Finder Brand: Finder
The Finder parts, including timers and electronic devices, serve various timing and control functions for electrical systems.
Description Image Product Buy Pricing (Ex VAT) Accuracy per day Astro program Autonomy in years Contact Type Cycle program Depth Dim (W x H x D) External programming Height Impulse program Memory Slots Number of Channels Number of Contacts Number of memory locations Number of SPCs Operating Voltage Radio-controlled Shortest switching time channel Shortest switching time channel 1 Supply Voltage
Finder 12.71.0.024.0000 Timer 7-day mode DIN Rail 16A IP20 24V AC/DC
Finder 12.71.0.024.0000 Timer 7-day mode DIN Rail 16A IP20 24V AC/DC
Extended range
Order code: 03-3451
MPN: 12.71.0.024.0000

Available to back order
1+ £84.37
Price per unit Ex VAT
0.5s false N/A N/A false 63.3mm 17.8 x 94.3 x 63.3mm N/A 94.3mm false 30 1 1 30 1 24V DC/AC false 60min 24 - 24V
Finder 12.A2.0.024.0000 electronic timer 2 changers Astro program NFC
Finder 12.A2.0.024.0000 electronic timer 2 changers Astro program NFC
Standard range
Order code: 03-3453
MPN: 12.A2.0.024.0000

Despatched within 4 working days - 12 in stock
1+ £90.56
Price per unit Ex VAT
1s true 6 Change-over contact (NO/NC) true 60.8mm 35 x 88.8 x 60.8mm true 88.8mm true 50 2 2 50 2 true 1min 12 - 24V

Trustpilot