Finder 12.A2.0.024.0000 electronic timer 2 changers Astro program NFC

Image Representative of Range

Finder 12.A2.0.024.0000 electronic timer 2 changers Astro program NFC

MPN
12.A2.0.024.0000
Brand
Finder
EAN-13
8012823416380
Order Code
03-3453
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Finder, the 12.A2.0.024.0000 Timer is designed for both 7 day and 24-hour modes along with daylight savings, sunup, and sundown control. Additional features include a holiday programme mode and impulse change-over functionality, all housed in an IP20 casing. This timer is ideal for automation in residential and commercial settings, providing versatile control for lighting and other electrical systems.
Type Timer
Accuracy per day 1s
Annual program false
Astro program true
Automatic switching summer/winter time true
Autonomy in hours N/A
Autonomy in years 6
Contact Type Change-over contact (NO/NC)
Cycle program true
Degree of protection (IP) IP20
Depth 60.8mm
Dim (W x H x D) 35 x 88.8 x 60.8mm
External programming true
External push button input N/A
Frequency supply voltage 50 - 60Hz
GPS (global positioning system) false
Height 88.8mm
Holiday program false
Hour meter N/A
Impulse program true
IP Rating IP20
Mains synchronous false
Max. switching power LED N/A
Memory Slots 50
Misc Attribute quartz-controlled
Mounting method DIN rail
Nominal switching current at 250 V AC 16A
Number of Channels 2
Number of Contacts 2
Number of memory locations 50
Number of SPCs 2
Potential free switch contact true
Quartz controlled true
Radio-controlled true
Radio-controlled (DCF77) false
Random program N/A
Shortest switching time 1min
Shortest switching time channel 1min
Shortest switching time channel 2 N/A
Suitable for manual operation true
Summer/winter time automatic
Supply Voltage 12 - 24V
Switching current (max.) 16A
Switching preselection N/A
Text guidance in display true
Voltage type (supply voltage) AC/DC
Weekly program true
Width 35mm
Width in number of modular spacings 2
With memory card N/A

Reviews

Be the first to submit a review

Trustpilot