Finder 12.71.0.024.0000 Timer 7-day mode DIN Rail 16A IP20 24V AC/DC

Image Representative of Range

Finder 12.71.0.024.0000 Timer 7-day mode DIN Rail 16A IP20 24V AC/DC

MPN
12.71.0.024.0000
Brand
Finder
EAN-13
8012823299051
Order Code
03-3451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £84.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 12.71.0.024.0000 timer, manufactured by Finder, features a 7-day mode and a 24-hour mode, making it versatile for various scheduling needs. It has an IP20 protection rating and offers impulse change-over functionality. This timer is typically used in automation systems for lighting, heating, and other electrical appliances in residential or commercial settings.
Type Timer
Accuracy per day 0.5s
Annual program false
Astro program false
Automatic switching summer/winter time true
Autonomy in hours N/A
Autonomy in years N/A
Contact Type N/A
Cycle program false
Degree of protection (IP) IP20
Depth 63.3mm
Dim (W x H x D) 17.8 x 94.3 x 63.3mm
External programming N/A
External push button input N/A
Frequency supply voltage 50 - 60Hz
GPS (global positioning system) false
Height 94.3mm
Holiday program false
Hour meter N/A
Impulse program false
IP Rating IP20
Mains synchronous false
Max. switching power LED N/A
Memory Slots 30
Misc Attribute quartz-controlled
Mounting method DIN rail
Nominal switching current at 250 V AC 16A
Number of Channels 1
Number of Contacts 1
Number of memory locations 30
Number of SPCs 1
Operating Voltage 24V DC/AC
Potential free switch contact true
Quartz controlled true
Radio-controlled false
Radio-controlled (DCF77) false
Random program N/A
Shortest switching time 1min
Shortest switching time channel 1 60min
Shortest switching time channel 2 N/A
Suitable for manual operation true
Summer/winter time automatic
Supply Voltage 24 - 24V
Switching current (max.) 16A
Switching preselection N/A
Text guidance in display N/A
Voltage type (supply voltage) AC/DC
Weekly program true
Width 17.8mm
Width in number of modular spacings 2
With memory card N/A

Reviews

Be the first to submit a review

Trustpilot