Finder Timers & Controllers TDR (front-mount) 610318

Finder Brand: Finder
The components referred to are timing relays manufactured by Finder, designed for controlling electrical circuits with various timing and load capacities.
Description Image Product Buy Pricing (Ex VAT) Clock functio , tarting with pause, riable Clock functio , tarting with pulse, riable Functions Type Connection Contact Configuration Depth Dim (W x H x D) EF003360 Function delay on de-energization Function delay-on energization Function flashin , tarting with pause, fixed time Function flashin , tarting with pulse, fixed time Function floating contact on de-energization Function floating contact on energization Function pulse shaping Function star-delta Height Max. operating voltage Min. operating voltage
Finder 88.92.0.240.0000 timer Relay 1.2s-300h range 2 changeovers 8A
Finder 88.92.0.240.0000 timer Relay 1.2s-300h range 2 changeovers 8A
Standard range
Order code: 03-4588
MPN: 88.92.0.240.0000

Despatched within 4 working days - 8 in stock
1+ £78.46
Price per unit Ex VAT
true false Impulse OFF through contact timer TDR (front-mount) Connector 2 hange-overs°C 98.7mm 57.6 x 48.3 x 98.7mm true false false false false false false false false 48.3mm 240V DC/AC 12V DC/AC
Finder 88.92.0.240.0001 timer Relay 1.2s-300h 2x 8A changeover 12-240V AC/DC
Finder 88.92.0.240.0001 timer Relay 1.2s-300h 2x 8A changeover 12-240V AC/DC
Standard range
Order code: 03-4589
MPN: 88.92.0.240.0001

Despatched within 4 working days - 2 in stock
1+ £80.85
Price per unit Ex VAT
false true Impulse ON through contact timer TDR (front-mount) Connector 2 hange-overs°C 98.7mm 57.6 x 48.3 x 98.7mm true false false false false false false false false 48.3mm 240V DC/AC 12V DC/AC

Trustpilot