Finder 88.92.0.240.0001 timer Relay 1.2s-300h 2x 8A changeover 12-240V AC/DC

Image Representative of Range

Finder 88.92.0.240.0001 timer Relay 1.2s-300h 2x 8A changeover 12-240V AC/DC

MPN
88.92.0.240.0001
Brand
Finder
EAN-13
8012823392981
Order Code
03-4589
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 88.92.0.240.0001 is a multifunction time delay relay with a time range of 1.2 to 1,080,000 seconds and features two change-overs. Manufactured by Finder, it is designed for front-mounting on DIN rails, making it suitable for use in complex timing and delay applications. Typical applications include controlling lighting sequences in staircases and managing time-delayed electrical systems.
Type TDR (front-mount)
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable true
Connection Connector
Contact Configuration 2 hange-overs°C
Depth 98.7mm
Dim (W x H x D) 57.6 x 48.3 x 98.7mm
EF003360 true
Function delay on de-energization false
Function delay-on energization false
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization false
Function pulse shaping false
Function star-delta false
Functions Impulse ON through contact timer
Height 48.3mm
Max. operating voltage 240V DC/AC
Min. operating voltage 12V DC/AC
Nominal Current 8A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 2
Operating Voltage 12 - 240 DC/ACV
Output , reversible delayed/undelayed falses
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Rated control supply voltage DC 240 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting true
Switching current (max.) 8A
Time Range 0.05 - 360000s
Time range (max.) 1080000s
Time range (min.) 1.2s
Type of electric connection Plug-in connection
Voltage type for actuating AC/DC
Width 57.6mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot