Finder Timers & Controllers Multifunction timer 610315

Finder Brand: Finder
The Finder multifunction timers are versatile control devices designed for time management in electrical circuits, suitable for a range of applications in industrial and residential settings.
Description Image Product Buy Pricing (Ex VAT) Clock function, starting with pause, variable Accessory Clock function, starting with pulse, variable Connection Contact Configuration Depth Dim (W x H x D) EF003360 Function delay on de-energization Function delay-on energization Spare part Function flashin , tarting with pause, fixed time Height Function flashin , tarting with pulse, fixed time Max. operating voltage Function floating contact on de-energization Function floating contact on energization Type of accessory/spare part Function pulse shaping Function star-delta
Finder 80.01.0.240.0000T multifunction timer 17.5mm DIN Rail IP20 16A
Finder 80.01.0.240.0000T multifunction timer 17.5mm DIN Rail IP20 16A
Standard range
Order code: 03-4572
MPN: 80.01.0.240.0000T

Despatched within 4 working days - 53 in stock
1+ £82.99
Price per unit Ex VAT
N/A N/A Screws 1 hange-over°C 60.8mm 17.5 x 88.8 x 60.8mm false true true false 88.8mm false 240V DC/AC true true N/A false
Finder 86.30.0.024.0000T multifunction timer 0.05s-100h 12-24V DC/AC
Finder 86.30.0.024.0000T multifunction timer 0.05s-100h 12-24V DC/AC
Standard range
Order code: 03-4587
MPN: 86.30.0.024.0000T

Despatched within 4 working days - 11 in stock
1+ £34.41
10+ £32.55
Price per unit Ex VAT
true Connector 11.3mm 15.5 x 31 x 11.3mm true 31mm 24V DC/AC Time module on delay

Trustpilot