Finder 80.01.0.240.0000T multifunction timer 17.5mm DIN Rail IP20 16A

Image Representative of Range

Finder 80.01.0.240.0000T multifunction timer 17.5mm DIN Rail IP20 16A

MPN
80.01.0.240.0000T
Brand
Finder
EAN-13
8012823356013
Order Code
03-4572
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Finder Multifunction Timer 80.01.0.240.0000T is a versatile relay with a time range of 0.1 to 86,400 seconds and includes a single change-over contact. This multifunctional device is suitable for applications like staircase lighting systems, delay switching, and surge protection, with easy installation on DIN rail mounts. Manufactured by Finder, it offers reliable time management and automation solutions for various electrical systems.
Type Multifunction timer
Clock function, starting with pause, variable N/A
Clock function, starting with pulse, variable N/A
Connection Screws
Contact Configuration 1 hange-over°C
Depth 60.8mm
Dim (W x H x D) 17.5 x 88.8 x 60.8mm
EF003360 false
Function delay on de-energization true
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization true
Function floating contact on energization true
Function pulse shaping N/A
Function star-delta false
Height 88.8mm
Max. operating voltage 240V DC/AC
Min. operating voltage 12V DC/AC
Nominal Current 16A
Number of output , delayed, hange-over contact 1
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of outputs, undelayed, change-over contact N/A
Number of outputs, undelayed, normally closed contact N/A
Number of outputs, undelayed, normally open contact N/A
Operating Voltage 12 - 240 DC/ACV
Outputs, reversible delayed/undelayed N/A
Pluggable on auxiliary contact block N/A
Rated control supply voltage AC 50 Hz 12 - 240V
Rated control supply voltage AC 60 Hz 12 - 240V
Rated control supply voltage DC 12 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting false
Switching current (max.) 16A
Time Range 0.1 - 86400s
Time range (max.) 86400s
Time range (min.) 0.1s
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 17.5mm
With semiconductor output true

Reviews

Be the first to submit a review

Trustpilot