Finder 86.30.0.024.0000T multifunction timer 0.05s-100h 12-24V DC/AC

Image Representative of Range

Finder 86.30.0.024.0000T multifunction timer 0.05s-100h 12-24V DC/AC

MPN
86.30.0.024.0000T
Brand
Finder
EAN-13
8012823355146
Order Code
03-4587
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder multifunction timer 86.30.0.024.0000T offers a time range from 0.05 to 360000 seconds and is suitable for DIN rail mounting. As a versatile component, it's designed for use in applications like staircase lighting, delay switches, and surge protection. Manufactured by Finder, this reliable relay is ideal for both industrial and residential use.
Type Multifunction timer
Accessory true
Connection Connector
Depth 11.3mm
Dim (W x H x D) 15.5 x 31 x 11.3 mm
Height 31mm
Max. operating voltage 24V DC/AC
Min. operating voltage 12V DC/AC
Operating Voltage 12 - 24 V DC/AC
Spare part true
Switching current (max.) 16A
Time range (max.) 360000s
Time range (min.) 0.05s
Type of accessory/spare part Time module on delay
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot