Finder Power Relays PCB relay 610254

Finder Brand: Finder
The Finder relays consist of a variety of electrical components designed for different power applications, including small sealed power relays for PCBs, relays with changeover contacts for moderate current loads, and high-capacity relays suitable for inverters, showcasing
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Coil Resistance Connection Contact Material Control Mode Depth Dimensions IP Rating Height Length Material of contact insert Max. pick-up Voltage Max. switching capacity Maximum Temperature Min. pick-up Voltage Nominal Current Min. temperature Number of contacts as change-over contact Minimum Operating Temperature
Finder 32.21.7.024.4000 Relay 24 V DC 6 A small sealed power Relay PCB
Finder 32.21.7.024.4000 Relay 24 V DC 6 A small sealed power Relay PCB
Standard range
Order code: 03-3563
MPN: 32.21.7.024.4000

Available to back orderBack-order availability date - 05/11/2026
2+ £2.74
Price per unit Ex VAT
1CO (SPDT) 6A 2880Ω Solder pins AgSnO2 monostable, 1 coil 20mm (L x W x H) 20 x 10 x 10.7 mm 10.7mm 20mm Thermoplastic 36V DC 1500VA +85°C 18.7V DC 6A -40°C 1 -40°C
Finder 55.12.9.024.0000 Relay 24V DC 10A 2 change-overs AgNi contacts
Finder 55.12.9.024.0000 Relay 24V DC 10A 2 change-overs AgNi contacts
Standard range
Order code: 03-4022
MPN: 55.12.9.024.0000

Despatched within 4 working days - 16 in stock
1+ £7.24
5+ £7.14
10+ £7.04
Price per unit Ex VAT
2CO (DPDT) 10A Print 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm IP20 37.2mm 27.7mm Duroplast 10A 2
Finder 67.22.9.024.4300 Relay 24 V DC 50 A for inverters 2 makers
Finder 67.22.9.024.4300 Relay 24 V DC 50 A for inverters 2 makers
Order code: 03-4330
MPN: 67.22.9.024.4300
1+ £27.60
Price per unit Ex VAT
2NO 50A 340Ω Solder pins AgSnO2 monostable, 1 coil 51.5mm (L x W x H) 51.5 x 33 x 57.5 mm 57.5mm 51.5mm Duroplast 26.4V DC 20000VA 21.6V DC 50A 0

Trustpilot