Finder 32.21.7.024.4000 Relay 24 V DC 6 A small sealed power Relay PCB

Image Representative of Range

Finder 32.21.7.024.4000 Relay 24 V DC 6 A small sealed power Relay PCB

MPN
32.21.7.024.4000
Brand
Finder
EAN-13
8012823290881
Order Code
03-3563
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/11/2026

The Finder 32.21.7.024.4000 PCB relay is designed for use with printed circuit boards, operating at 24 V DC with a switching capacity of 6 A. Featuring a single change-over contact, it is suitable for switching applications in automation systems and electronic devices. This relay is ideal for applications requiring compact and reliable switching solutions.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 2880Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 20mm
Dimensions (L x W x H) 20 x 10 x 10.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 10.7mm
Length 20mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 36V DC
Max. switching capacity 1500VA
Maximum Temperature +85°C
Min. pick-up Voltage 18.7V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact 0
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot