Finder Power Relays PCB relay 610250

Finder Brand: Finder
Finder produces a range of pcb relays designed for use with 9V DC, featuring varied contact configurations and current ratings suitable for electrical applications.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Connection Depth Dimensions Height IP Rating Length Nominal Current Number of contacts as change-over contact Number of contacts as normally open contact Rated control supply voltage DC Type of electric connection Width Coil Voltage Complete with socket Degree of protection (IP) Drive, polarization Drive, switching attitude Material contact
Finder 40.52.7.009.0000 PCB Relay 9V DC 8A 2 change-overs 1pc
Finder 40.52.7.009.0000 PCB Relay 9V DC 8A 2 change-overs 1pc
Standard range
Order code: 03-3733
MPN: 40.52.7.009.0000

Despatched within 4 working days - 17 in stock
1+ £4.47
Price per unit Ex VAT
2CO (DPDT) 8A 29mm (W x H x D) 12.4 x 25 x 29 mm 25mm IP20 29.0mm 8A 2 0 9 - 9V Plug-in connection 12.4mm 9V DC false N/A Polarity free Mono stable Other copper alloys
Finder 45.91.7.009.0310 PCB Relay 9V DC 16A AgNi RT II 125°C
Finder 45.91.7.009.0310 PCB Relay 9V DC 16A AgNi RT II 125°C
Standard range
Order code: 03-3892
MPN: 45.91.7.009.0310

Despatched within 4 working days - 37 in stock
1+ £5.18
Price per unit Ex VAT
1NO 16A Print 40.7mm (W x H x D) 12.5 x 28.5 x 40.7 mm 28.5mm IP40 40.7mm 16A 0 1 Soldering flag connection 12.5mm 9V DC false N/A Polarity free Mono stable Other copper alloys

Trustpilot