Finder 45.91.7.009.0310 PCB Relay 9V DC 16A AgNi RT II 125°C

Image Representative of Range

Finder 45.91.7.009.0310 PCB Relay 9V DC 16A AgNi RT II 125°C

MPN
45.91.7.009.0310
Brand
Finder
EAN-13
2050011586244
Order Code
03-3892
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Finder 45.91.7.009.0310 is a PCB relay designed for a 9 V DC operation and can handle up to 16 A. As a compact solution for printed circuit boards, it is ideal for switching and control applications in electronics. This relay is commonly used in automation systems and industrial equipment.
Coil Voltage 9V DC
Contact Configuration 1NO
Switching Current 16A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 40.7mm
Dimensions (W x H x D) 12.5 x 28.5 x 40.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 28.5mm
IP Rating IP40
Length 40.7mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Type PCB relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot