Finder 40.31.8.024.5000 PCB Relay 24V AC 10A 1 CO contact gold-plated |
03-3659
|
|
Despatched within 4 working days - 28 in stock
|
1+ £6.77
Price per unit Ex VAT
|
24V AC |
1CO (SPDT) |
10A |
Connector |
|
29mm |
|
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
Thermoplastic |
Gold |
|
10A |
|
1 |
|
Finder 40.52.6.024.0000 PCB Relay 24V 8A 2 change-overs protective separation |
03-3727
|
|
Despatched within 4 working days - 122 in stock
|
1+ £8.06
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
8A |
Solder pins |
AgNi |
29mm |
Bistable, 1 Coil |
(L x W x H) 29 x 12.4 x 25 mm |
Polarized |
Bistable |
25mm |
|
29.0mm |
Thermoplastic |
Untreated |
+85°C |
8A |
-40°C |
2 |
-40°C |
Finder 40.61.6.024.4000 PCB Relay 24V AC/DC 16A 1CO bi-stable AgSnO² |
03-3795
|
|
Despatched within 4 working days - 26 in stock
|
1+ £7.56
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
16A |
Print |
|
29mm |
|
(W x H x D) 12.4 x 25 x 29 mm |
Polarized |
Bistable |
25mm |
IP20 |
29.0mm |
Thermoplastic |
Untreated |
|
16A |
|
1 |
|
Finder 55.14.8.024.0000 PCB Relay 24V AC 7A 4 changeovers AgNi contacts |
03-4027
|
|
Despatched within 4 working days - 6 in stock
|
1+ £8.74
| 1+ |
£8.74 |
| 10+ |
£8.68 |
| 25+ |
£7.35 |
| 50+ |
£7.25 |
| 100+ |
£6.97 |
Price per unit Ex VAT
|
24V AC |
4CO (4PDT) |
7A |
Print |
|
27.7mm |
|
(W x H x D) 20.7 x 37.2 x 27.7 mm |
Polarity free |
Mono stable |
37.2mm |
IP20 |
27.7mm |
Duroplast |
Untreated |
|
7A |
|
4 |
|
Finder 62.22.8.024.4300 PCB Relay 24V AC 16A 2NO contacts AgSnO2 |
03-4272
|
|
Available to back order
|
1+ £11.54
Price per unit Ex VAT
|
24V AC |
2NO |
16A |
Print |
|
35.8mm |
|
(W x H x D) 38.2 x 47.6 x 35.8 mm |
Polarity free |
Mono stable |
47.6mm |
IP20 |
35.8 mm |
Duroplast |
Untreated |
|
16A |
|
0 |
|