Finder 62.22.8.024.4300 PCB Relay 24V AC 16A 2NO contacts AgSnO2

MPN
62.22.8.024.4300
Brand
Finder
EAN-13
2050011652543
Order Code
03-4272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder PCB relay 62.22.8.024.4300 operates on 24 V AC and can handle up to 16 A current. This compact relay is designed for printed circuit board mounting with two makers. It's typically used in automation control systems and electrical appliances.
Coil Voltage 24V AC
Contact Configuration 2NO
Switching Current 16A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 35.8mm
Dimensions (W x H x D) 38.2 x 47.6 x 35.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 47.6mm
IP Rating IP20
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot