Finder Power Relays PCB relay 610224

Finder Brand: Finder
Finder produces a variety of PCB relays designed for electronic applications, offering versatility in voltage capacities and configurations for different industrial needs.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Rated control supply voltage DC Contact Configuration Switching Current Complete with socket Degree of protection (IP) Depth Dimensions Drive, polarization Drive, switching attitude Height IP Rating Length Material contact Material of contact insert Material of contact surface Mounting Type Nominal Current Number of contacts as change-over contact Number of contacts as normally closed contact
Finder 40.52.7.048.0000 PCB Relay 2 CO 8A 48V DC Plug-in type RT II
Finder 40.52.7.048.0000 PCB Relay 2 CO 8A 48V DC Plug-in type RT II
Standard range
Order code: 03-3748
MPN: 40.52.7.048.0000

Despatched within 4 working days - 48 in stock
1+ £6.75
25+ £6.68
50+ £6.60
100+ £6.24
250+ £5.20
Price per unit Ex VAT
48V 48 - 48V 2CO (DPDT) 8A false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys Thermoplastic Untreated PCB 8A 2 0
Finder 40.52.9.009.0000 PCB Relay 2 CO 8A 250V AC 9V DC 5mm 1pc
Finder 40.52.9.009.0000 PCB Relay 2 CO 8A 250V AC 9V DC 5mm 1pc
Extended range
Order code: 03-3775
MPN: 40.52.9.009.0000

Available to back order
1+ £5.45
Price per unit Ex VAT
4V DC 9 - 9V 2CO (DPDT) 8A false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys Thermoplastic Untreated PCB 8A 2 0

Trustpilot